
RLR07C6803GSB14 | |
|---|---|
DigiKey Part Number | RLR07C6803GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C6803GSB14 |
Description | RES 680K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C6803GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.35000 | $41.35 |
| 10 | $28.02700 | $280.27 |
| 25 | $24.41800 | $610.45 |
| 50 | $22.15860 | $1,107.93 |
| 100 | $20.23800 | $2,023.80 |
| 300 | $17.76667 | $5,330.00 |
| 500 | $16.81790 | $8,408.95 |
| 1,000 | $15.70011 | $15,700.11 |
| 5,000 | $13.71192 | $68,559.60 |

