RLR07C6803GRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $29.76100
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $29.76100
Datasheet

Direct


Vishay Dale
In Stock: 109
Unit Price: $41.35000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.94443
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.94443
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.41100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.37935
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.97113
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.88643
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.77562
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.69814
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.13978
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.64496
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.81317
Datasheet
680 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C6803GRBSL

DigiKey Part Number
RLR07C6803GRBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C6803GRBSL
Description
RES 680K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C6803GRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$29.76100$2,976.10
Manufacturers Standard Package