
RLR07C4701GSRE6 | |
---|---|
DigiKey Part Number | 541-RLR07C4701GSRE6TR-ND - Tape & Reel (TR) 541-RLR07C4701GSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C4701GSRE6 |
Description | RES 4.7K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4701GSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $9.41800 | $94.18 |
25 | $8.10280 | $202.57 |
50 | $7.27500 | $363.75 |
100 | $6.57290 | $657.29 |
250 | $5.80352 | $1,450.88 |
500 | $5.32172 | $2,660.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.01060 | $5,010.60 |
2,000 | $4.65589 | $9,311.78 |
3,000 | $4.47371 | $13,421.13 |
5,000 | $4.26762 | $21,338.10 |
7,000 | $4.14483 | $29,013.81 |
10,000 | $4.02490 | $40,249.00 |
12,000 | $3.96736 | $47,608.32 |