
RLR07C2202GSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR07C2202GSRE6TR-ND - Tape & Reel (TR) 541-RLR07C2202GSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C2202GSRE6 |
Description | RES 22K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.44000 | $14.44 |
| 10 | $9.56200 | $95.62 |
| 25 | $8.22360 | $205.59 |
| 50 | $7.38680 | $369.34 |
| 100 | $6.67530 | $667.53 |
| 250 | $5.89500 | $1,473.75 |
| 500 | $5.40696 | $2,703.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.09196 | $5,091.96 |
| 2,000 | $4.73259 | $9,465.18 |
| 3,000 | $4.54801 | $13,644.03 |
| 5,000 | $4.33920 | $21,696.00 |
| 7,000 | $4.21477 | $29,503.39 |
| 10,000 | $4.09325 | $40,932.50 |
| 12,000 | $4.03497 | $48,419.64 |

