Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2201GSR3623 | |
|---|---|
DigiKey Part Number | 541-RLR07C2201GSR3623TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C2201GSR3623 |
Description | RES 2.2K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2201FSB14 | Vishay Dale | 980 | 541-RLR07C2201FSB14-ND | $30.83000 | Parametric Equivalent |
| RLR07C2201FSR36 | Vishay Dale | 0 | 541-RLR07C2201FSR36TR-ND | $8.50993 | Parametric Equivalent |
| RLR07C2201FSRE5 | Vishay Dale | 0 | 541-RLR07C2201FSRE5TR-ND | $12.42622 | Parametric Equivalent |
| RLR07C2201FSRE6 | Vishay Dale | 0 | 541-RLR07C2201FSRE6TR-ND | $12.42622 | Parametric Equivalent |
| RLR07C2201FSRE7 | Vishay Dale | 0 | 541-RLR07C2201FSRE7TR-ND | $11.95636 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $10.46114 | $52,305.70 |


