
RLR07C2201FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C2201FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2201FSB14 |
Description | RES 2.2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.83000 | $30.83 |
| 10 | $20.71800 | $207.18 |
| 25 | $17.98200 | $449.55 |
| 50 | $16.27040 | $813.52 |
| 100 | $14.81350 | $1,481.35 |
| 300 | $12.93953 | $3,881.86 |
| 500 | $12.21978 | $6,109.89 |
| 1,000 | $11.37190 | $11,371.90 |
| 5,000 | $9.86360 | $49,318.00 |

