RLR07C1803GMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 400
Unit Price: $13.63000
Datasheet

Direct


Vishay Dale
In Stock: 90
Unit Price: $39.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.23558
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.50020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.00730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.92080
Datasheet
Military, MIL-PRF-39017, RLR07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1803GMBSL

DigiKey Part Number
RLR07C1803GMBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C1803GMBSL
Description
RES 180K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1803GMBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$21.05880$2,105.88
Manufacturers Standard Package