
RLR07C1803GSB14 | |
---|---|
DigiKey Part Number | RLR07C1803GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1803GSB14 |
Description | RES 180K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1803GSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.82000 | $39.82 |
10 | $26.96500 | $269.65 |
25 | $23.48000 | $587.00 |
50 | $21.29940 | $1,064.97 |
100 | $19.44530 | $1,944.53 |
300 | $17.06053 | $5,118.16 |
500 | $16.14480 | $8,072.40 |
1,000 | $15.06587 | $15,065.87 |
5,000 | $13.14694 | $65,734.70 |