RLR07C1504GPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $39.52980
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $39.52980
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $39.52980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $40.92000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $40.92000
Datasheet

Upgrade


Vishay Dale
In Stock: 87
Unit Price: $65.53000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $48.05140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.75935
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.70489
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.07260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.21094
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.49508
Datasheet
1.5 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1504GPB14

DigiKey Part Number
RLR07C1504GPB14-ND
Manufacturer
Manufacturer Product Number
RLR07C1504GPB14
Description
RES 1.5M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1504GPB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$39.52980$3,952.98
Manufacturers Standard Package