Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1504FPBSL | |
|---|---|
DigiKey Part Number | RLR07C1504FPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1504FPBSL |
Description | RES 1.5M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1504FPBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1504FMB14 | Vishay Dale | 0 | RLR07C1504FMB14-ND | $4.97720 | Direct |
| RLR07C1504FRB14 | Vishay Dale | 0 | RLR07C1504FRB14-ND | $4.97720 | Direct |
| RLR07C1504FSB14 | Vishay Dale | 162 | RLR07C1504FSB14-ND | $9.08000 | Direct |
| RLR07C1504FPR36 | Vishay Dale | 0 | RLR07C1504FPR36-ND | $2.03848 | Parametric Equivalent |
| RLR07C1504FPRE6 | Vishay Dale | 0 | RLR07C1504FPRE6-ND | $2.88328 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $48.05140 | $4,805.14 |


