RLR07C1005FPRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 140
Unit Price: $10.59000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.85000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.88360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.97500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.68750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.57508
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.59882
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.30385
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.16459
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.07355
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.53554
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.42554
Datasheet
10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1005FPRE5

DigiKey Part Number
541-RLR07C1005FPRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C1005FPRE5
Description
RES 10M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$31.50430$15,752.15
Manufacturers Standard Package