
RLR07C1005FPB14 | |
|---|---|
DigiKey Part Number | RLR07C1005FPB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1005FPB14 |
Description | RES 10M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1005FPB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | P (0.1%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.07000 | $87.07 |
| 10 | $60.32100 | $603.21 |
| 25 | $53.07800 | $1,326.95 |
| 50 | $48.54300 | $2,427.15 |
| 100 | $44.68880 | $4,468.88 |
| 300 | $39.73287 | $11,919.86 |
| 500 | $37.83058 | $18,915.29 |
| 1,000 | $35.58972 | $35,589.72 |

