
RLR05C4992FRB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C4992FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C4992FRB14 |
Description | RES 49.9K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C4992FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C4992FSB14 | Vishay Dale | 90 | RLR05C4992FSB14-ND | $62.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.15000 | $62.15 |
| 10 | $42.60400 | $426.04 |
| 25 | $37.31560 | $932.89 |
| 50 | $34.00740 | $1,700.37 |
| 100 | $31.19400 | $3,119.40 |
| 300 | $27.57657 | $8,272.97 |
| 500 | $26.18762 | $13,093.81 |
| 1,000 | $24.55154 | $24,551.54 |

