
RLR05C4992FSB14 | |
|---|---|
DigiKey Part Number | RLR05C4992FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C4992FSB14 |
Description | RES 49.9K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C4992FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.15000 | $62.15 |
| 10 | $42.60400 | $426.04 |
| 25 | $37.31560 | $932.89 |
| 50 | $34.00740 | $1,700.37 |
| 100 | $31.19400 | $3,119.40 |
| 300 | $27.57657 | $8,272.97 |
| 500 | $26.18762 | $13,093.81 |
| 1,000 | $24.55154 | $24,551.54 |

