RLR05C4703GMBSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 229
Unit Price: $175.53000
Datasheet

Direct


Vishay Dale
In Stock: 75
Unit Price: $175.53000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $116.70830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $51.40937
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $42.85457
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $48.33452
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $45.57358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $44.15631
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $43.22964
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $57.30024
Datasheet
470 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C4703GMBSL

DigiKey Part Number
RLR05C4703GMBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C4703GMBSL
Description
RES 470K OHM 2% 1/8W AXIAL
Customer Reference
Detailed Description
470 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C4703GMBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types