
RLR05C4703GRB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C4703GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C4703GRB14 |
Description | RES 470K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C4703GRB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.53000 | $175.53 |
| 10 | $124.20200 | $1,242.02 |
| 25 | $110.33920 | $2,758.48 |
| 50 | $101.66540 | $5,083.27 |
| 100 | $94.29570 | $9,429.57 |
| 300 | $84.82150 | $25,446.45 |
| 500 | $81.18534 | $40,592.67 |
| 1,000 | $76.90235 | $76,902.35 |

