RLR05C3013FSBSL19 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $107.26430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $40.96461
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.94138
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $39.77151
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $38.86878
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $44.24186
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.98962
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $40.96461
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.98961
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $40.96467
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.41378
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $40.30924
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $46.75682
Datasheet
301 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3013FSBSL19

DigiKey Part Number
541-RLR05C3013FSBSL19-ND
Manufacturer
Manufacturer Product Number
RLR05C3013FSBSL19
Description
RES 301K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
301 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$111.15960$11,115.96
Manufacturers Standard Package