RLR05C3013FSB14 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $126.80430
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $149.57870
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $126.80430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $107.26430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $111.15960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $40.96461
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.94138
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $39.77151
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $38.86878
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $44.24186
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.98962
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $40.96461
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.98961
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $40.96467
Datasheet
301 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3013FSB14

DigiKey Part Number
RLR05C3013FSB14-ND
Manufacturer
Manufacturer Product Number
RLR05C3013FSB14
Description
RES 301K OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
301 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C3013FSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types