Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C1004GMB14 | |
|---|---|
DigiKey Part Number | RLR05C1004GMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1004GMB14 |
Description | RES 1M OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1004GMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C1004GPB14 | Vishay Dale | 190 | RLR05C1004GPB14-ND | $223.46000 | Direct |
| RLR05C1004GRB14 | Vishay Dale | 300 | RLR05C1004GRB14-ND | $251.82000 | Direct |
| RLR05C1004FPB14 | Vishay Dale | 95 | RLR05C1004FPB14-ND | $153.58000 | Upgrade |
| RLR05C1004FRB14 | Vishay Dale | 166 | 541-RLR05C1004FRB14-ND | $257.42000 | Upgrade |
| RLR05C1004FMB14 | Vishay Dale | 0 | RLR05C1004FMB14-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $151.24930 | $15,124.93 |


