
RLR05C1004FRB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C1004FRB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RLR05C1004FRB14 |
Description | RES 1M OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1004FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $257.42000 | $257.42 |
| 10 | $184.45800 | $1,844.58 |
| 25 | $164.74240 | $4,118.56 |
| 50 | $152.40680 | $7,620.34 |
| 100 | $141.93020 | $14,193.02 |
| 300 | $128.46120 | $38,538.36 |
| 500 | $123.29324 | $61,646.62 |

