RLR05C1004FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Dale
In Stock: 135
Unit Price: $153.58000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 166
Unit Price: $257.42000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $170.95540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $201.57880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $92.59464
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $98.34969
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $98.23410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $103.86994
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $93.20501
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $98.59913
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $92.59465
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $98.34969
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $92.59465
Datasheet
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1004FRBSL

DigiKey Part Number
RLR05C1004FRBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C1004FRBSL
Description
RES 1M OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C1004FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$194.18030$19,418.03
Manufacturers Standard Package