RL20S821GB14 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.34952
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.27053
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.58200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $71.72030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.29189
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 943
Unit Price: $5.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,715
Unit Price: $8.06000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $70.01594
Datasheet
820 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S821GB14

DigiKey Part Number
541-RL20S821GB14-ND
Manufacturer
Manufacturer Product Number
RL20S821GB14
Description
RES 820 OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S821GB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL20820R00GKEA500Vishay Dale0541-ERL20820R00GKEA500TR-ND$10.34952Parametric Equivalent
ERL20820R00GKEB500Vishay Dale0541-ERL20820R00GKEB500TR-ND$11.27053Parametric Equivalent
ERL20820R00GKEK500Vishay Dale0541-ERL20820R00GKEK500-ND$28.58200Parametric Equivalent
RL20S821GBSLVishay Dale0RL20S821GBSL-ND$71.72030Parametric Equivalent
RL20S821GR36Vishay Dale0RL20S821GR36-ND$3.29189Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$118.47000$118.47
10$82.80700$828.07
25$73.16480$1,829.12
50$67.13180$3,356.59
100$62.00490$6,200.49
300$55.41400$16,624.20
500$52.88446$26,442.23
1,000$49.90467$49,904.67
Manufacturers Standard Package