
RL20S821GRE5 | |
|---|---|
DigiKey Part Number | 541-RL20S821GRE5TR-ND - Tape & Reel (TR) 541-RL20S821GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S821GRE5 |
Description | CMF-20 820 2% T-00 RL20S821G RE5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.60100 | $36.01 |
| 25 | $3.22960 | $80.74 |
| 100 | $2.81670 | $281.67 |
| 250 | $2.62004 | $655.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.50164 | $1,250.82 |
| 1,000 | $2.40405 | $2,404.05 |
| 1,500 | $2.35519 | $3,532.78 |
| 2,500 | $2.30103 | $5,752.57 |
| 3,500 | $2.26939 | $7,942.86 |
| 5,000 | $2.23896 | $11,194.80 |

