RL20S681GRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.34952
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.27053
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.58200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 137
Unit Price: $73.17000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $67.06280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.03778
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 999
Unit Price: $7.65000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $57.30024
Datasheet
680 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S681GRE6

DigiKey Part Number
RL20S681GRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL20S681GRE6
Description
RES 680 OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
680 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S681GRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.36046$3,360.46
Manufacturers Standard Package