
RL20S681GRE5 | |
|---|---|
DigiKey Part Number | 541-RL20S681GRE5TR-ND - Tape & Reel (TR) 541-RL20S681GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S681GRE5 |
Description | CAP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.85100 | $48.51 |
| 50 | $3.76060 | $188.03 |
| 100 | $3.42430 | $342.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.91502 | $1,457.51 |
| 1,000 | $2.73628 | $2,736.28 |
| 1,500 | $2.64683 | $3,970.24 |
| 2,500 | $2.54768 | $6,369.20 |
| 3,500 | $2.48973 | $8,714.06 |
| 5,000 | $2.43398 | $12,169.90 |

