Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RHA05010K00FE02 | |
|---|---|
DigiKey Part Number | 541-RHA05010K00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA05010K00FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Part Status Active | Height - Seated (Max) 0.625" (15.87mm) |
Resistance 10 kOhms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 50W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NH05010K00FE02 | Vishay Dale | 0 | NH05010K00FE02-ND | $232.83000 | Parametric Equivalent |
| RH05010K00FC02 | Vishay Dale | 0 | 541-RH05010K00FC02-ND | $163.44000 | Parametric Equivalent |
| RH05010K00FE02 | Vishay Dale | 0 | 541-RH05010K00FE02-ND | $150.70000 | Parametric Equivalent |
| 850F10KE | Ohmite | 159 | 850F10KE-ND | $146.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.04000 | $107.04 |
| 10 | $74.62700 | $746.27 |
| 30 | $64.31400 | $1,929.42 |
| 50 | $60.35400 | $3,017.70 |
| 100 | $55.68500 | $5,568.50 |
| 250 | $50.57372 | $12,643.43 |
| 500 | $47.37788 | $23,688.94 |
| 1,000 | $44.66379 | $44,663.79 |





