Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RH05010K00FE02 | |
|---|---|
DigiKey Part Number | 541-RH05010K00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH05010K00FE02 |
Description | RES CHAS MNT 10K OHM 1% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 10 kOhms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NH05010K00FE02 | Vishay Dale | 0 | NH05010K00FE02-ND | $28.32000 | Parametric Equivalent |
| RH05010K00FC02 | Vishay Dale | 0 | 541-RH05010K00FC02-ND | $19.88000 | Parametric Equivalent |
| RHA05010K00FE02 | Vishay Dale | 0 | 541-RHA05010K00FE02-ND | $13.02000 | Parametric Equivalent |
| 850F10KE | Ohmite | 159 | 850F10KE-ND | $17.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.70000 | $150.70 |
| 10 | $106.12300 | $1,061.23 |
| 25 | $94.08040 | $2,352.01 |
| 50 | $86.54440 | $4,327.22 |
| 100 | $80.14150 | $8,014.15 |
| 250 | $73.13220 | $18,283.05 |
| 500 | $68.74966 | $34,374.83 |
| 1,000 | $65.02837 | $65,028.37 |





