
RHA0252R000FE02 | |
---|---|
DigiKey Part Number | 541-RHA0252R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA0252R000FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.06000 | $63.06 |
10 | $43.23100 | $432.31 |
30 | $36.94133 | $1,108.24 |
50 | $34.52400 | $1,726.20 |
100 | $32.59360 | $3,259.36 |
250 | $28.55196 | $7,137.99 |
500 | $26.59986 | $13,299.93 |
1,000 | $24.94214 | $24,942.14 |