
RHA0251K000FE02 | |
|---|---|
DigiKey Part Number | 541-RHA0251K000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA0251K000FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.74000 | $62.74 |
| 10 | $48.42100 | $484.21 |
| 30 | $43.75933 | $1,312.78 |
| 50 | $43.66760 | $2,183.38 |
| 100 | $34.42970 | $3,442.97 |
| 250 | $32.90292 | $8,225.73 |
| 500 | $21.74060 | $10,870.30 |

