
RHA005100R0FE02 | |
|---|---|
DigiKey Part Number | 541-RHA005100R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA005100R0FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.30000 | $52.30 |
| 10 | $42.70200 | $427.02 |
| 30 | $37.57800 | $1,127.34 |
| 50 | $37.37900 | $1,868.95 |
| 100 | $31.44940 | $3,144.94 |
| 250 | $30.02884 | $7,507.21 |
| 500 | $18.93196 | $9,465.98 |


