
RH05037R40FE02 | |
---|---|
DigiKey Part Number | 541-RH05037R40FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH05037R40FE02 |
Description | RH-50 37.4 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37.4 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 37.4 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.55000 | $97.55 |
10 | $67.77400 | $677.74 |
25 | $59.72480 | $1,493.12 |
50 | $54.68520 | $2,734.26 |
100 | $50.40450 | $5,040.45 |
250 | $45.71724 | $11,429.31 |
500 | $42.78614 | $21,393.07 |
1,000 | $40.29696 | $40,296.96 |