


RH02545R00FE02 | |
---|---|
DigiKey Part Number | 541-RH02545R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH02545R00FE02 |
Description | RH-25 45 1% E02 E4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 45 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.50000 | $47.50 |
10 | $39.03600 | $390.36 |
25 | $36.11560 | $902.89 |
50 | $34.05420 | $1,702.71 |
100 | $32.11060 | $3,211.06 |
250 | $29.71488 | $7,428.72 |
500 | $28.02518 | $14,012.59 |
1,000 | $26.46358 | $26,463.58 |