


RH0257K500FE02 | |
---|---|
DigiKey Part Number | 541-RH0257K500FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0257K500FE02 |
Description | RH-25 7.5K 1% E02 E4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 7.5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $207.16000 | $207.16 |
10 | $147.41200 | $1,474.12 |
25 | $131.26120 | $3,281.53 |
50 | $121.15660 | $6,057.83 |
100 | $112.57280 | $11,257.28 |
250 | $103.17680 | $25,794.20 |
500 | $97.30264 | $48,651.32 |