30 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Ohms ±1% 25W Wirewound Chassis Mount Resistor
RH Series

RH02530R00FE02

DigiKey Part Number
541-RH02530R00FE02-ND
Manufacturer
Manufacturer Product Number
RH02530R00FE02
Description
RES CHAS MNT 30 OHM 1% 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
30 Ohms
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Tolerance
±1%
Height - Seated (Max)
0.561" (14.25mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$93.48000$93.48
10$64.86800$648.68
25$57.13280$1,428.32
50$52.29040$2,614.52
100$48.17550$4,817.55
250$43.67032$10,917.58
500$40.85296$20,426.48
1,000$38.46026$38,460.26