
RH02530R00FC02 | |
|---|---|
DigiKey Part Number | 541-RH02530R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH02530R00FC02 |
Description | RH-25 30 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 30 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.76000 | $78.76 |
| 10 | $54.36100 | $543.61 |
| 25 | $47.76360 | $1,194.09 |
| 50 | $43.63480 | $2,181.74 |
| 100 | $40.12750 | $4,012.75 |
| 250 | $36.28676 | $9,071.69 |
| 500 | $33.88458 | $16,942.29 |
| 1,000 | $31.84499 | $31,844.99 |


