


RH025300R0FE02 | |
|---|---|
DigiKey Part Number | RHRC-300-ND |
Manufacturer | |
Manufacturer Product Number | RH025300R0FE02 |
Description | RES CHAS MNT 300 OHM 1% 25W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH025300R0FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 300 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.44000 | $84.44 |
| 10 | $58.45600 | $584.56 |
| 25 | $49.62320 | $1,240.58 |
| 50 | $47.01420 | $2,350.71 |
| 100 | $43.27190 | $4,327.19 |
| 250 | $39.70120 | $9,925.30 |
| 500 | $36.61046 | $18,305.23 |
| 1,000 | $34.43393 | $34,433.93 |




