


RH0252R000FE02 | |
---|---|
DigiKey Part Number | 541-RH0252R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0252R000FE02 |
Description | RES CHAS MNT 2 OHM 1% 25W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.27000 | $82.27 |
10 | $56.86900 | $568.69 |
25 | $50.00160 | $1,250.04 |
50 | $45.70240 | $2,285.12 |
100 | $44.66210 | $4,466.21 |
250 | $44.09568 | $11,023.92 |
500 | $33.42272 | $16,711.36 |