New at DigiKey
RH SERIES 19.05x20.32mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH SERIES 19.05x20.32mm
RH Series

RH0251K500FC02

DigiKey Part Number
541-RH0251K500FC02-ND
Manufacturer
Manufacturer Product Number
RH0251K500FC02
Description
RH-25 1.5K 1% C02
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.5 kOhms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$76.77000$76.77
10$52.96900$529.69
25$46.52680$1,163.17
50$42.49520$2,124.76
100$39.06880$3,906.88
250$35.31716$8,829.29
500$32.97144$16,485.72
1,000$30.97912$30,979.12