


RH02510K00FC02 | |
|---|---|
DigiKey Part Number | 541-RH02510K00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH02510K00FC02 |
Description | RH-25 10K 1% C02 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.50000 | $54.50 |
| 10 | $41.91000 | $419.10 |
| 25 | $38.76280 | $969.07 |
| 100 | $35.30350 | $3,530.35 |
| 250 | $33.65448 | $8,413.62 |
| 500 | $32.66076 | $16,330.38 |
| 1,000 | $31.84271 | $31,842.71 |
| 2,500 | $30.97942 | $77,448.55 |





