


RH025100R0FE02 | |
---|---|
DigiKey Part Number | RHRC-100-ND |
Manufacturer | |
Manufacturer Product Number | RH025100R0FE02 |
Description | RES CHAS MNT 100 OHM 1% 25W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH025100R0FE02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.06000 | $83.06 |
10 | $57.80500 | $578.05 |
25 | $53.46840 | $1,336.71 |
50 | $53.08820 | $2,654.41 |
100 | $52.63460 | $5,263.46 |
250 | $50.39300 | $12,598.25 |
500 | $49.71996 | $24,859.98 |
1,000 | $44.75261 | $44,752.61 |