RH SERIES 15.24x16.41mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH SERIES 15.24x16.41mm
RH Series
RH00530R00FE02
RH00530R00FE02

RH00530R00FE02

DigiKey Part Number
RHRA-30-ND
Manufacturer
Manufacturer Product Number
RH00530R00FE02
Description
RES CHAS MNT 30 OHM 1% 7.5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH00530R00FE02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
30 Ohms
Tolerance
±1%
Power (Watts)
7.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$72.46000$72.46
10$52.31400$523.14
30$46.05967$1,381.79
50$45.82640$2,291.32
100$40.40220$4,040.22
250$37.66400$9,416.00
500$37.61368$18,806.84
Manufacturers Standard Package