RH00512R00FC02 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $59.23000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $184.25800
Datasheet
RH SERIES 15.24x16.41mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH SERIES 15.24x16.41mm
RH Series

RH00512R00FC02

DigiKey Part Number
RHA-12-ND
Manufacturer
Manufacturer Product Number
RH00512R00FC02
Description
RES CHAS MNT 12 OHM 1% 7.5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH00512R00FC02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
12 Ohms
Tolerance
±1%
Power (Watts)
7.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$46.91950$4,691.95