RER75F51R1RC02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RER75F51R1RC02
RER75F51R1RC02
RER75F51R1RC02

RER75F51R1RC02

DigiKey Part Number
541-RER75F51R1RC02-ND
Manufacturer
Manufacturer Product Number
RER75F51R1RC02
Description
RES CHAS MNT 51.1 OHM 1% 30W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
51.1 Ohms
Tolerance
±1%
Power (Watts)
30W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$698.92000$698.92
10$517.73600$5,177.36
25$468.83160$11,720.79
50$438.25400$21,912.70
100$412.28580$41,228.58