
RER75F3R83RC02 | |
|---|---|
DigiKey Part Number | RER75F3R83RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER75F3R83RC02 |
Description | RES CHAS MNT 3.83 OHM 1% 30W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.83 Ohms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.83 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | R (0.01%) | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $494.50200 | $2,472.51 |


