Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RER75F12R7RC02 | |
|---|---|
DigiKey Part Number  | RER75F12R7RC02-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RER75F12R7RC02  | 
Description  | RES CHAS MNT 12.7 OHM 1% 30W  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 12.7 Ohms ±1% 30W Wirewound Chassis Mount Resistor  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | 12.7 Ohms  | |
Tolerance  | ±1%  | |
Power (Watts)  | 30W  | |
Composition  | Wirewound  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 250°C  | |
Features  | Non-Inductive  | |
Coating, Housing Type  | Aluminum  | |
Mounting Feature  | Flanges  | |
Size / Dimension  | 1.968" L x 1.140" W (49.99mm x 28.96mm)  | |
Height - Seated (Max)  | 0.625" (15.87mm)  | |
Lead Style  | Solder Lugs  | |
Package / Case  | Axial, Box  | |
Failure Rate  | R (0.01%)  | |
Grade  | ||
Qualification  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | $493.86600 | $2,469.33 | 


