Parametric Equivalent

RER65F9R09PCSL | |
|---|---|
DigiKey Part Number  | RER65F9R09PCSL-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RER65F9R09PCSL  | 
Description  | RES CHAS MNT 9.09 OHM 1% 10W  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 9.09 Ohms ±1% 10W Wirewound Chassis Mount Resistor  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | 9.09 Ohms  | |
Tolerance  | ±1%  | |
Power (Watts)  | 10W  | |
Composition  | Wirewound  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 250°C  | |
Features  | Non-Inductive  | |
Coating, Housing Type  | Aluminum  | |
Mounting Feature  | Flanges  | |
Size / Dimension  | 0.750" L x 0.800" W (19.05mm x 20.32mm)  | |
Height - Seated (Max)  | 0.405" (10.29mm)  | |
Lead Style  | Solder Lugs  | |
Package / Case  | Axial, Box  | |
Failure Rate  | P (0.1%)  | |
Grade  | ||
Qualification  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $288.10900 | $2,881.09 | 


