



RER65F75R0RC02 | |
---|---|
DigiKey Part Number | 541-RER65F75R0RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER65F75R0RC02 |
Description | RES CHAS MNT 75 OHM 1% 10W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 75 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | R (0.01%) | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $382.80000 | $382.80 |
10 | $277.88500 | $2,778.85 |
30 | $244.61667 | $7,338.50 |
50 | $231.84080 | $11,592.04 |
100 | $216.79170 | $21,679.17 |
250 | $200.32180 | $50,080.45 |