
RER65F3R01RC02 | |
---|---|
DigiKey Part Number | 541-RER65F3R01RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER65F3R01RC02 |
Description | RES CHAS MNT 3.01 OHM 1% 10W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.01 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | R (0.01%) | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $351.02000 | $351.02 |
10 | $254.12900 | $2,541.29 |
30 | $223.40033 | $6,702.01 |
50 | $211.60000 | $10,580.00 |
100 | $197.69960 | $19,769.96 |
250 | $182.48632 | $45,621.58 |