Parametric Equivalent

| RER55F1821RCSL | |
|---|---|
| DigiKey Part Number | RER55F1821RCSL-ND | 
| Manufacturer | |
| Manufacturer Product Number | RER55F1821RCSL | 
| Description | RES CHAS MNT 1.82K OHM 1% 30W | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1.82 kOhms ±1% 30W Wirewound Chassis Mount Resistor | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | 1.82 kOhms | |
| Tolerance | ±1% | |
| Power (Watts) | 30W | |
| Composition | Wirewound | |
| Temperature Coefficient | ±20ppm/°C | |
| Operating Temperature | -55°C ~ 250°C | |
| Features | Non-Inductive | |
| Coating, Housing Type | Aluminum | |
| Mounting Feature | Flanges | |
| Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
| Height - Seated (Max) | 0.625" (15.87mm) | |
| Lead Style | Solder Lugs | |
| Package / Case | Axial, Box | |
| Failure Rate | R (0.01%) | |
| Grade | ||
| Qualification | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | $754.62800 | $3,773.14 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China