RER50F3R50MCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $539.49800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $494.50200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $575.08200
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER50F3R50MCSL

DigiKey Part Number
RER50F3R50MCSL-ND
Manufacturer
Manufacturer Product Number
RER50F3R50MCSL
Description
RES CHAS MNT 3.5 OHM 1% 20W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.5 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
3.5 Ohms
Tolerance
±1%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
M (1%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$627.59200$3,137.96
Manufacturers Standard Package